
1V5KE100A | |
---|---|
DigiKey Part Number | 1V5KE100ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE100A |
Description | TVS DIODE 85.5VWM 137VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 250 | €0.16848 | €210.60 |
2 500 | €0.15464 | €386.60 |
3 750 | €0.14754 | €553.27 |
6 250 | €0.13951 | €871.94 |
8 750 | €0.13473 | €1,178.89 |
12 500 | €0.13007 | €1,625.88 |
31 250 | €0.12910 | €4,034.37 |
Unit Price without VAT: | €0.16848 |
---|---|
Unit Price with VAT: | €0.21144 |