
1M160Z | |
|---|---|
DigiKey Part Number | 1801-1M160ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1M160Z |
Description | DIODE ZENER 160V 1W DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1M160Z Models |
Category | Impedance (Max) (Zzt) 1100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 121.6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z4KE160A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | Z4KE160A-E3/54-ND | €0.18704 | Similar |
| Z4KE160A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | Z4KE160A-E3/73-ND | €0.25130 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08194 | €409.70 |
| 10 000 | €0.07478 | €747.80 |
| 15 000 | €0.07113 | €1,066.95 |
| 25 000 | €0.06703 | €1,675.75 |
| 35 000 | €0.06460 | €2,261.00 |
| 50 000 | €0.06224 | €3,112.00 |
| 125 000 | €0.05949 | €7,436.25 |
| Unit Price without VAT: | €0.08194 |
|---|---|
| Unit Price with VAT: | €0.10283 |


