Z4KE160A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €9.22740
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €8.57290
Datasheet
Zener Diode 160 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4KE160A-E3/73

DigiKey Part Number
Z4KE160A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
Z4KE160A-E3/73
Description
DIODE ZENER 160V 1.5W DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 121.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
1100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4494Microchip Technology01N4494MS-ND€9.22740Similar
1N4987Microchip Technology01N4987-ND€8.57290Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3 000€0.25130€753.90
Manufacturers Standard Package
Unit Price without VAT:€0.25130
Unit Price with VAT:€0.31538