
CDRH8D38NP-330NC | |
|---|---|
DigiKey Part Number | 308-1594-2-ND - Tape & Reel (TR) 308-1594-1-ND - Cut Tape (CT) 308-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D38NP-330NC |
Description | FIXED IND 33UH 1.6A 157 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.6 A 157mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 157mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU8043-330Y | Bourns Inc. | 999 | 118-SRU8043-330YCT-ND | €0.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.58600 | €5.86 |
| 100 | €0.48140 | €48.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.36931 | €369.31 |
| 2 000 | €0.34826 | €696.52 |
| 3 000 | €0.33651 | €1,009.53 |
| 5 000 | €0.32230 | €1,611.50 |
| 7 000 | €0.31340 | €2,193.80 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

