
SRU8043-330Y | |
|---|---|
DigiKey Part Number | 118-SRU8043-330YTR-ND - Tape & Reel (TR) 118-SRU8043-330YCT-ND - Cut Tape (CT) 118-SRU8043-330YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8043-330Y |
Description | FIXED IND 33UH 1.7A 100 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.7 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8043-330Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm |
Series | Q @ Freq 21 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS8040T330MJGK | Taiyo Yuden | 43 | 587-NRS8040T330MJGKCT-ND | €0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.56600 | €5.66 |
| 100 | €0.46520 | €46.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.38264 | €382.64 |
| 2 000 | €0.36083 | €721.66 |
| 3 000 | €0.34866 | €1,045.98 |
| 5 000 | €0.33393 | €1,669.65 |
| 7 000 | €0.32458 | €2,272.06 |
| 10 000 | €0.31496 | €3,149.60 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

