DSL04-018SC6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 980
Unit Price: €1.50000
Datasheet
39V Clamp 15A Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSL04-018SC6

DigiKey Part Number
DSL04-018SC6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSL04-018SC6
Description
TVS DIODE 18VWM 39VC SOT23-6
Customer Reference
Detailed Description
39V Clamp 15A Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
21V
Voltage - Clamping (Max) @ Ipp
39V
Current - Peak Pulse (10/1000µs)
15A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes