Mixed Technology TVS Device 1 Circuit Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mixed Technology TVS Device 1 Circuit Surface Mount SOT-23-6
Littelfuse SIDACtor Thyristors | Digi-Key Daily

DSLP0180T023G6RP

DigiKey Part Number
F6928TR-ND - Tape & Reel (TR)
F6928CT-ND - Cut Tape (CT)
F6928DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSLP0180T023G6RP
Description
TVS DEVICE MIXED SOT-23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
Broadband
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.50000€1.50
10€0.95300€9.53
100€0.64240€64.24
500€0.50932€254.66
1 000€0.46653€466.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.31199€935.97
6 000€0.31068€1,864.08
Manufacturers Standard Package
Unit Price without VAT:€1.50000
Unit Price with VAT:€1.88250