
14LM-PRIVACY-SCREEN | |
---|---|
DigiKey Part Number | 5214-14LM-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 14LM-PRIVACY-SCREEN |
Description | PRIVACY SCREEN FOR 14" LAPTOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Screen Protector Laptop 14.0" (14.00", 356mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Screen Protector | |
Applications | Laptop | |
Diagonal Screen Size | 14.0" (14.00", 356mm) | |
Viewing Area | 184.00mm W x 313.00mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €52.34000 | €52.34 |
Unit Price without VAT: | €52.34000 |
---|---|
Unit Price with VAT: | €65.68670 |