
133LM-PRIVACY-SCREEN | |
---|---|
DigiKey Part Number | 5214-133LM-PRIVACY-SCREEN-ND |
Manufacturer | |
Manufacturer Product Number | 133LM-PRIVACY-SCREEN |
Description | PRIVACY SCREEN 13.3" LAPTOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Screen Protector Laptop 13.3" (13.28", 337mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Screen Protector | |
Applications | Laptop | |
Diagonal Screen Size | 13.3" (13.28", 337mm) | |
Viewing Area | 296.00mm W x 172.00mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €51.24000 | €51.24 |
Unit Price without VAT: | €51.24000 |
---|---|
Unit Price with VAT: | €64.30620 |