Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI83411BCA-IF | |
|---|---|
DigiKey Part Number | 863-SI83411BCA-IF-ND |
Manufacturer | |
Manufacturer Product Number | SI83411BCA-IF |
Description | DGTL ISO 1.5KV 1CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 32-DFN (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.25V ~ 5.5V |
Mfr | Current - Output (Max) 2.5A |
Series | Rds On (Typ) 41mOhm |
Packaging Tray | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-DFN (9x9) |
Output Type N-Channel | Package / Case |
Interface Parallel | Base Product Number |
Voltage - Load 9V ~ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI83401BAA-IF | Skyworks Solutions Inc. | 260 | 863-SI83401BAA-IF-ND | €5.90000 | Parametric Equivalent |
| SI83401BAA-IFR | Skyworks Solutions Inc. | 0 | 863-SI83401BAA-IFRTR-ND | €3.32890 | Parametric Equivalent |
| SI83401BBA-IF | Skyworks Solutions Inc. | 260 | 863-SI83401BBA-IF-ND | €5.90000 | Parametric Equivalent |
| SI83401BBA-IFR | Skyworks Solutions Inc. | 0 | 863-SI83401BBA-IFRTR-ND | €3.32890 | Parametric Equivalent |
| SI83401BCA-IF | Skyworks Solutions Inc. | 0 | 863-SI83401BCA-IF-ND | €3.73019 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | €3.53638 | €919.46 |
| Unit Price without VAT: | €3.53638 |
|---|---|
| Unit Price with VAT: | €4.43816 |


