
SI83411BAA-IF | |
|---|---|
DigiKey Part Number | 863-SI83411BAA-IF-ND |
Manufacturer | |
Manufacturer Product Number | SI83411BAA-IF |
Description | DGTL ISO 1.5KV 1CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 32-DFN (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.25V ~ 5.5V |
Mfr | Current - Output (Max) 2.5A |
Series | Rds On (Typ) 41mOhm |
Packaging Tray | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-DFN (9x9) |
Output Type N-Channel | Package / Case |
Interface Parallel | Base Product Number |
Voltage - Load 9V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.90000 | €5.90 |
| 10 | €4.53900 | €45.39 |
| 25 | €4.20000 | €105.00 |
| 100 | €3.82690 | €382.69 |
| 260 | €3.64246 | €947.04 |
| 520 | €3.53644 | €1,838.95 |
| 1 040 | €3.44921 | €3,587.18 |
| Unit Price without VAT: | €5.90000 |
|---|---|
| Unit Price with VAT: | €7.40450 |

