Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590CD70M6560DG | |
|---|---|
DigiKey Part Number | 863-590CD70M6560DG-ND |
Manufacturer | |
Manufacturer Product Number | 590CD70M6560DG |
Description | XTAL OSC XO 70.6560MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 70.656 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.64000 | €6.64 |
| 10 | €5.77200 | €57.72 |
| 25 | €5.45880 | €136.47 |
| 50 | €5.23320 | €261.66 |
| 100 | €5.01710 | €501.71 |
| 250 | €4.74552 | €1,186.38 |
| 500 | €4.55006 | €2,275.03 |
| 1 000 | €4.36290 | €4,362.90 |
| Unit Price without VAT: | €6.64000 |
|---|---|
| Unit Price with VAT: | €8.33320 |



