562AAA002491ACGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €34.47400
Datasheet
LVPECL XO (Standard) Pin Configurable Oscillator 2.5V ~ 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVPECL XO (Standard) Pin Configurable Oscillator 2.5V ~ 3.3V 8-SMD, No Lead
8 SMD

562AAA002491ACGR

DigiKey Part Number
863-562AAA002491ACGR-ND
Manufacturer
Manufacturer Product Number
562AAA002491ACGR
Description
OSCILLATOR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVPECL XO (Standard) Pin Configurable Oscillator 2.5V ~ 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
1.520625GHz, 1.61132812GHz, 1.746875GHz, 1.753125GHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
160mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.052" (1.33mm)
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Current - Supply (Disable) (Max)
73 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
250€34.47404€8,618.51
Manufacturers Standard Package
Unit Price without VAT:€34.47404
Unit Price with VAT:€43.26492