Parametric Equivalent



562AAA002491ACG | |
|---|---|
DigiKey Part Number | 863-562AAA002491ACG-ND |
Manufacturer | |
Manufacturer Product Number | 562AAA002491ACG |
Description | XO OSCILLATOR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 2.5V ~ 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 1.520625GHz, 1.61132812GHz, 1.746875GHz, 1.753125GHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 160mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.052" (1.33mm) | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Current - Supply (Disable) (Max) | 73 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €34.47400 | €1,723.70 |
| Unit Price without VAT: | €34.47400 |
|---|---|
| Unit Price with VAT: | €43.26487 |


