562AAA002491ABG is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €34.47400
Datasheet
LVPECL XO (Standard) Pin Configurable Oscillator 2.5V, 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVPECL XO (Standard) Pin Configurable Oscillator 2.5V, 3.3V 8-SMD, No Lead
8 SMD

562AAA002491ABG

DigiKey Part Number
562AAA002491ABG-ND
Manufacturer
Manufacturer Product Number
562AAA002491ABG
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
LVPECL XO (Standard) Pin Configurable Oscillator 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
1.520625GHz, 1.61132812GHz, 1.746875GHz, 1.753125GHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
160mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.052" (1.33mm)
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
50€33.30560€1,665.28
Manufacturers Standard Package
Unit Price without VAT:€33.30560
Unit Price with VAT:€41.79853