Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511PBA50M0000BAG | |
|---|---|
DigiKey Part Number | 863-511PBA50M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511PBA50M0000BAG |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.32000 | €5.32 |
| 10 | €4.61900 | €46.19 |
| 25 | €4.36840 | €109.21 |
| 50 | €4.18780 | €209.39 |
| 100 | €4.01490 | €401.49 |
| 250 | €3.79732 | €949.33 |
| 500 | €3.64080 | €1,820.40 |
| 1 000 | €3.49089 | €3,490.89 |
| 2 500 | €3.33482 | €8,337.05 |
| Unit Price without VAT: | €5.32000 |
|---|---|
| Unit Price with VAT: | €6.67660 |


