Parametric Equivalent
Parametric Equivalent

511NABM682000AAGR | |
|---|---|
DigiKey Part Number | 863-511NABM682000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511NABM682000AAGR |
Description | XTAL OSC XO 682.0000KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 682 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.06000 | €6.06 |
| 10 | €5.26300 | €52.63 |
| 25 | €4.97680 | €124.42 |
| 50 | €4.77120 | €238.56 |
| 100 | €4.57420 | €457.42 |
| 250 | €4.32640 | €1,081.60 |
| 500 | €4.14816 | €2,074.08 |
| 1 000 | €3.97746 | €3,977.46 |
| Unit Price without VAT: | €6.06000 |
|---|---|
| Unit Price with VAT: | €7.60530 |


