Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511BBA153M600AAG | |
|---|---|
DigiKey Part Number | 863-511BBA153M600AAG-ND |
Manufacturer | |
Manufacturer Product Number | 511BBA153M600AAG |
Description | XTAL OSC XO 153.6000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 153.6 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.98000 | €5.98 |
| 10 | €5.19700 | €51.97 |
| 25 | €4.91480 | €122.87 |
| 50 | €4.71180 | €235.59 |
| 100 | €4.51730 | €451.73 |
| 250 | €4.27260 | €1,068.15 |
| 500 | €4.09658 | €2,048.29 |
| 1 000 | €3.92801 | €3,928.01 |
| Unit Price without VAT: | €5.98000 |
|---|---|
| Unit Price with VAT: | €7.50490 |



