Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510KBA33M3330BAG | |
|---|---|
DigiKey Part Number | 863-510KBA33M3330BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KBA33M3330BAG |
Description | XTAL OSC XO 33.3330MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.24000 | €4.24 |
| 10 | €3.68800 | €36.88 |
| 25 | €3.48720 | €87.18 |
| 50 | €3.34320 | €167.16 |
| 100 | €3.20510 | €320.51 |
| 250 | €3.03128 | €757.82 |
| 500 | €2.90626 | €1,453.13 |
| 1 000 | €2.78652 | €2,786.52 |
| 2 500 | €2.63599 | €6,589.98 |
| Unit Price without VAT: | €4.24000 |
|---|---|
| Unit Price with VAT: | €5.32120 |


