510CCAM474200AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €4.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €4.66000
Datasheet
New at DigiKey
474.2 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCAM474200AAG

DigiKey Part Number
863-510CCAM474200AAG-ND
Manufacturer
Manufacturer Product Number
510CCAM474200AAG
Description
XTAL OSC XO 474.2000KHZ CMOS SMD
Customer Reference
Detailed Description
474.2 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CCAM474200AAGSkyworks Solutions Inc.0863-510CCAM474200AAG-ND€4.66000Parametric Equivalent
510CCAM474200AAGRSkyworks Solutions Inc.0863-510CCAM474200AAGR-ND€4.66000Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€4.66000€4.66
10€4.04800€40.48
25€3.82840€95.71
50€3.67000€183.50
100€3.51830€351.83
250€3.32768€831.92
500€3.19046€1,595.23
1 000€3.05905€3,059.05
2 500€2.89384€7,234.60
Manufacturers Standard Package
Unit Price without VAT:€4.66000
Unit Price with VAT:€5.84830