
1028159 | |
|---|---|
DigiKey Part Number | 1882-1028159-ND |
Manufacturer | |
Manufacturer Product Number | 1028159 |
Description | SENSOR THRU-BEAM 10MM NPN DO/LO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 200µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 50°C (TA) | |
Base Product Number |




