WSE4FP-1G312100ZZZ | |
|---|---|
DigiKey Part Number | 1882-WSE4FP-1G312100ZZZ-ND |
Manufacturer | |
Manufacturer Product Number | WSE4FP-1G312100ZZZ |
Description | SENSOR THRU-BEAM 10MM NPN DO/LO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 393.701" (0m ~ 10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |

