
SS520F | |
|---|---|
DigiKey Part Number | 5399-SS520FTR-ND - Tape & Reel (TR) 5399-SS520FCT-ND - Cut Tape (CT) 5399-SS520FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS520F |
Description | 200V 920MV@5.0A 5A SMAF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.06290 | €6.29 |
| 500 | €0.04586 | €22.93 |
| 1 000 | €0.04034 | €40.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03327 | €99.81 |
| 6 000 | €0.02970 | €178.20 |
| 9 000 | €0.02788 | €250.92 |
| 15 000 | €0.02583 | €387.45 |
| 21 000 | €0.02461 | €516.81 |
| 30 000 | €0.02343 | €702.90 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |


