
SS315 | |
|---|---|
DigiKey Part Number | 5399-SS315TR-ND - Tape & Reel (TR) 5399-SS315CT-ND - Cut Tape (CT) 5399-SS315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS315 |
Description | 150V 3A 920MV@3A SMA(DO-214AC) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 150 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.06290 | €6.29 |
| 500 | €0.04586 | €22.93 |
| 1 000 | €0.04034 | €40.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.03566 | €71.32 |
| 4 000 | €0.03171 | €126.84 |
| 6 000 | €0.02970 | €178.20 |
| 10 000 | €0.02743 | €274.30 |
| 14 000 | €0.02609 | €365.26 |
| 20 000 | €0.02478 | €495.60 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |


