
SS520F | |
|---|---|
DigiKey Part Number | 5399-SS520FTR-ND - Tape & Reel (TR) 5399-SS520FCT-ND - Cut Tape (CT) 5399-SS520FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS520F |
Description | 200V 920MV@5.0A 5A SMAF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 500pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.06290 | €6.29 |
| 500 | €0.04586 | €22.93 |
| 1 000 | €0.04034 | €40.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03327 | €99.81 |
| 6 000 | €0.02970 | €178.20 |
| 9 000 | €0.02788 | €250.92 |
| 15 000 | €0.02583 | €387.45 |
| 21 000 | €0.02461 | €516.81 |
| 30 000 | €0.02343 | €702.90 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |


