GS9074ACTE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Semtech Corporation
In Stock: 192
Unit Price: €15.64000
Datasheet

Similar


Semtech Corporation
In Stock: 168
Unit Price: €32.97000
Datasheet

Similar


Texas Instruments
In Stock: 1 207
Unit Price: €15.86000
Datasheet

Similar


Texas Instruments
In Stock: 149
Unit Price: €16.45000
Datasheet
Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS9074ACTE3

DigiKey Part Number
GS9074ACTE3TR-ND - Tape & Reel (TR)
GS9074ACTE3CT-ND - Cut Tape (CT)
GS9074ACTE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS9074ACTE3
Description
IC VIDEO CABLE EQUALIZER 16QFN
Customer Reference
Detailed Description
Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Equalizer
Applications
Professional Video
Standards
SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes