
GS1674-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS1674-INTE3TR-ND - Tape & Reel (TR) 600-GS1674-INTE3CT-ND - Cut Tape (CT) 600-GS1674-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1674-INTE3 |
Description | IC VIDEO CABLE EQUALIZER 16QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC DVB-ASI, SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Equalizer | |
Applications | - | |
Standards | DVB-ASI, SMPTE | |
Control Interface | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.96000 | €33.96 |
| 10 | €27.65600 | €276.56 |
| 25 | €26.08240 | €652.06 |
| 100 | €25.23160 | €2,523.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €23.52804 | €5,882.01 |
| Unit Price without VAT: | €33.96000 |
|---|---|
| Unit Price with VAT: | €42.61980 |

