109P0812M602 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 249
Unit Price: €9.06000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 264
Unit Price: €6.70000
Datasheet
109R0812S402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109P0812M602

DigiKey Part Number
109P0812M602-ND
Manufacturer
Manufacturer Product Number
109P0812M602
Description
FAN AXIAL 80X20MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 23.7 CFM (0.664m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0812M602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
23.7 CFM (0.664m³/min)
Static Pressure
0.075 in H2O (18.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
25.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.130A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
80€10.05438€804.35
Unit Price without VAT:€10.05438
Unit Price with VAT:€12.61825