cfm-80bf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
cfm-80bf

CFM-8020BF-125-273

DigiKey Part Number
2223-CFM-8020BF-125-273-ND
Manufacturer
Manufacturer Product Number
CFM-8020BF-125-273
Description
FAN AXIAL 80X20MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 24.5 CFM (0.685m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
24.5 CFM (0.685m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
27.4dB(A)
Power (Watts)
960 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€9.06000€9.06
10€7.47100€74.71
25€6.86120€171.53
56€6.34857€355.52
112€6.02607€674.92
Manufacturers Standard Package
Unit Price without VAT:€9.06000
Unit Price with VAT:€11.37030