
SJPB-D9VL | |
---|---|
DigiKey Part Number | SJPB-D9VLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPB-D9VL |
Description | DIODE SCHOTTKY 90V 1A SJP |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | €0.17157 | €308.83 |
3 600 | €0.15819 | €569.48 |
5 400 | €0.15132 | €817.13 |
9 000 | €0.14357 | €1,292.13 |
12 600 | €0.13939 | €1,756.31 |
Unit Price without VAT: | €0.17157 |
---|---|
Unit Price with VAT: | €0.21532 |