SJPB-D9V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: €0.17157
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: €0.17157
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: €0.17157
Datasheet
SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPB-D9V

DigiKey Part Number
SJPB-D9V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJPB-D9V
Description
DIODE SCHOTTKY 90V 1A SJP
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SJP
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800€0.17157€308.83
3 600€0.15819€569.48
5 400€0.15132€817.13
9 000€0.14357€1,292.13
12 600€0.13939€1,756.31
Manufacturers Standard Package
Unit Price without VAT:€0.17157
Unit Price with VAT:€0.21532