Similar

RK 39V1 | |
|---|---|
DigiKey Part Number | RK39V1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RK 39V1 |
Description | DIODE SCHOTTKY 90V 2A |
Customer Reference | |
Detailed Description | Diode 90 V 2A Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 810 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 3 mA @ 90 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB2H90-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SB2H90-E3/73-ND | €0.23958 | Similar |


