QRF8-052-05.0-S-D-A-GP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 560
Unit Price: €14.62000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €13.54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €15.35471

Similar


Samtec Inc.
In Stock: 0
Unit Price: €10.80828
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRF8-052-05.0-S-D-A-GP-K-TR

DigiKey Part Number
QRF8-052-05.0-S-D-A-GP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QRF8-052-05.0-S-D-A-GP-K-TR
Description
.8MM Q RATE SOCKET WITH EDGE RAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
104 Position Connector Array, Female Sockets Surface Mount Gold
EDA/CAD Models
QRF8-052-05.0-S-D-A-GP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
104
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
7mm, 10mm, 12mm
Height Above Board
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
450€11.66609€5,249.74
Manufacturers Standard Package
Unit Price without VAT:€11.66609
Unit Price with VAT:€14.64094