
QRF8-052-05.0-L-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QRF8-052-05.0-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QRF8-052-05.0-L-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QRF8-052-05.0-L-D-A-K-TR |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-052-05.0-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 104 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €13.54000 | €13.54 |
10 | €12.82400 | €128.24 |
25 | €12.34360 | €308.59 |
50 | €12.04360 | €602.18 |
100 | €10.73570 | €1,073.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
325 | €9.11846 | €2,963.50 |
650 | €8.42017 | €5,473.11 |
Unit Price without VAT: | €13.54000 |
---|---|
Unit Price with VAT: | €16.99270 |