PMM-3738-VM1000-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


PUI Audio, Inc.
In Stock: 16 668
Unit Price: €1.24000
Datasheet
PMM-3738-VM1000-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMM-3738-VM1000-R

PMM-3738-VM1000-R

DigiKey Part Number
668-1577-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMM-3738-VM1000-R
Description
MIC PIEZO MEMS ANLG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Piezo MEMS 1.6 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Piezo MEMS
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
61dB
Impedance
400 Ohms
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
165 µA
Port Location
Bottom
Ratings
IP57 - Dust Protected, Waterproof
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes