
TDZTR24 | |
|---|---|
DigiKey Part Number | TDZTR24TR-ND - Tape & Reel (TR) TDZTR24CT-ND - Cut Tape (CT) TDZTR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZTR24 |
Description | DIODE ZENER 24V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±10% Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 16 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09900 | €297.00 |
| 6 000 | €0.09003 | €540.18 |
| 9 000 | €0.08545 | €769.05 |
| 15 000 | €0.08032 | €1,204.80 |
| 21 000 | €0.07727 | €1,622.67 |
| 30 000 | €0.07432 | €2,229.60 |
| 75 000 | €0.06862 | €5,146.50 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |



