
| PZU24B,115 | |
|---|---|
| DigiKey Part Number | 1727-3718-2-ND - Tape & Reel (TR) 1727-3718-1-ND - Cut Tape (CT) 1727-3718-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PZU24B,115 | 
| Description | DIODE ZENER 24V 310MW SOD323F | 
| Customer Reference | |
| Detailed Description | Zener Diode 24 V 310 mW ±5% Surface Mount SOD-323F | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 310 mW | |
| Impedance (Max) (Zzt) | 30 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323F | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.29000 | €0.29 | 
| 10 | €0.17900 | €1.79 | 
| 50 | €0.12840 | €6.42 | 
| 100 | €0.11160 | €11.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.06039 | €181.17 | 
| 6 000 | €0.05423 | €325.38 | 
| Unit Price without VAT: | €0.29000 | 
|---|---|
| Unit Price with VAT: | €0.36395 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland