Similar
Similar

PTZTE259.1B | |
|---|---|
DigiKey Part Number | PTZTE259.1BTR-ND - Tape & Reel (TR) PTZTE259.1BCT-ND - Cut Tape (CT) PTZTE259.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE259.1B |
Description | DIODE ZENER 9.8V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 9.8 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 6 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.17607 | €264.11 |
| 3 000 | €0.16028 | €480.84 |
| 4 500 | €0.15223 | €685.03 |
| 7 500 | €0.14319 | €1,073.93 |
| 10 500 | €0.13783 | €1,447.22 |
| 15 000 | €0.13262 | €1,989.30 |
| 37 500 | €0.12371 | €4,639.12 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |



