
PDZVTR9.1B | |
|---|---|
DigiKey Part Number | PDZVTR9.1BTR-ND - Tape & Reel (TR) PDZVTR9.1BCT-ND - Cut Tape (CT) PDZVTR9.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR9.1B |
Description | DIODE ZENER 9.65V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.65 V 1 W ±5.7% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR9.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.7% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.30100 | €3.01 |
| 100 | €0.20160 | €20.16 |
| 500 | €0.14928 | €74.64 |
| 1 000 | €0.13167 | €131.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09294 | €278.82 |
| 6 000 | €0.09213 | €552.78 |
| 9 000 | €0.09109 | €819.81 |
| 15 000 | €0.08543 | €1,281.45 |
| 21 000 | €0.08068 | €1,694.28 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |

