MCR25JZHJ102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 14 892
Unit Price: €0.21000
Datasheet

Upgrade


Vishay Dale
In Stock: 44 382
Unit Price: €0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 35 278
Unit Price: €0.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 15 802
Unit Price: €0.49000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.05366
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 919
Unit Price: €0.20000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €0.07536
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €0.03861
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 43 210
Unit Price: €0.11000
Datasheet
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHJ102

DigiKey Part Number
RHM1.0KBETR-ND - Tape & Reel (TR)
RHM1.0KBECT-ND - Cut Tape (CT)
RHM1.0KBEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR25JZHJ102
Description
RES SMD 1K OHM 5% 1/4W 1210
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHJ102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes