
CRCW12101K00JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.0KNTR-ND - Tape & Reel (TR) 541-1.0KNCT-ND - Cut Tape (CT) 541-1.0KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101K00JNEAHP |
Description | RES SMD 1K OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K00JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.28100 | €2.81 |
| 25 | €0.23600 | €5.90 |
| 50 | €0.20980 | €10.49 |
| 100 | €0.18910 | €18.91 |
| 250 | €0.16820 | €42.05 |
| 500 | €0.15612 | €78.06 |
| 1 000 | €0.14653 | €146.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.12619 | €630.95 |
| 10 000 | €0.12186 | €1,218.60 |
| 15 000 | €0.11975 | €1,796.25 |
| 25 000 | €0.11746 | €2,936.50 |
| 35 000 | €0.11615 | €4,065.25 |
| 50 000 | €0.11491 | €5,745.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

