Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC123TKAT146 | |
|---|---|
DigiKey Part Number | DTC123TKAT146TR-ND - Tape & Reel (TR) DTC123TKAT146CT-ND - Cut Tape (CT) DTC123TKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123TKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123TKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03794 | €113.82 |
| 6 000 | €0.03393 | €203.58 |
| 9 000 | €0.03189 | €287.01 |
| 15 000 | €0.02959 | €443.85 |
| 21 000 | €0.02823 | €592.83 |
| 30 000 | €0.02690 | €807.00 |
| 75 000 | €0.02399 | €1,799.25 |
| 150 000 | €0.02219 | €3,328.50 |
| 300 000 | €0.02068 | €6,204.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |





