
DTC123TCAT116 | |
|---|---|
DigiKey Part Number | 846-DTC123TCAT116TR-ND - Tape & Reel (TR) 846-DTC123TCAT116CT-ND - Cut Tape (CT) 846-DTC123TCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123TCAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14400 | €1.44 |
| 100 | €0.08960 | €8.96 |
| 500 | €0.06592 | €32.96 |
| 1 000 | €0.05825 | €58.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04847 | €145.41 |
| 6 000 | €0.04353 | €261.18 |
| 9 000 | €0.04101 | €369.09 |
| 15 000 | €0.03818 | €572.70 |
| 21 000 | €0.03650 | €766.50 |
| 30 000 | €0.03487 | €1,046.10 |
| 75 000 | €0.03128 | €2,346.00 |
| 150 000 | €0.02907 | €4,360.50 |
| 300 000 | €0.02797 | €8,391.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

