BA25BC0WT-V5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 490
Unit Price: €0.86000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA25BC0WT-V5

DigiKey Part Number
BA25BC0WT-V5-ND
Manufacturer
Manufacturer Product Number
BA25BC0WT-V5
Description
IC REG LINEAR 2.5V 1A TO220FP-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
0.5 mA
Current - Supply (Max)
900 µA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Full Pack
Supplier Device Package
TO-220FP-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes