


BD25GC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD25GC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD25GC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD25GC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25GC0JEFJ-E2 |
Description | IC REG LINEAR 2.5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.63100 | €6.31 |
| 25 | €0.57000 | €14.25 |
| 100 | €0.50240 | €50.24 |
| 250 | €0.47008 | €117.52 |
| 500 | €0.45054 | €225.27 |
| 1 000 | €0.43822 | €438.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.41756 | €1,043.90 |
| 5 000 | €0.40735 | €2,036.75 |
| 7 500 | €0.40224 | €3,016.80 |
| 12 500 | €0.39658 | €4,957.25 |
| 17 500 | €0.39326 | €6,882.05 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |

