TDB6HK180N16RRB48BPSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 9
Unit Price: €125.92000
Datasheet
Image for TDB6HK180N16RRB48BPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDB6HK180N16RRB48BPSA1

DigiKey Part Number
TDB6HK180N16RRB48BPSA1-ND
Manufacturer
Manufacturer Product Number
TDB6HK180N16RRB48BPSA1
Description
SCR MODULE 1.6KV MODULE
Customer Reference
Detailed Description
SCR Module 1.6 kV Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Gate Trigger (Vgt) (Max)
2 V
Manufacturer
Infineon Technologies
Current - Gate Trigger (Igt) (Max)
100 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
1600A @ 50Hz
Packaging
Bulk
Current - Hold (Ih) (Max)
220 mA
Part Status
Discontinued at DigiKey
Operating Temperature
175°C (TJ)
Structure
Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode
Mounting Type
Chassis Mount
Number of SCRs, Diodes
3 SCRs, 3 Diodes
Package / Case
Module
Voltage - Off State
1.6 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDB6HK180N16RRB48BPSA1Infineon Technologies9TDB6HK180N16RRB48BPSA1-ND€125.92000Parametric Equivalent
In-Stock: 0
Marketplace Stock: 9 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

9In Stock
Ships from Rochester Electronics, LLC