Parametric Equivalent

TDB6HK180N16RRB48BPSA1 | |
|---|---|
DigiKey Part Number | TDB6HK180N16RRB48BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TDB6HK180N16RRB48BPSA1 |
Description | SCR MODULE 1.6KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Structure | Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode | |
Number of SCRs, Diodes | 3 SCRs, 3 Diodes | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1600A @ 50Hz | |
Current - Hold (Ih) (Max) | 220 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |

