
TAS5342DDV | |
|---|---|
DigiKey Part Number | 296-34184-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5342DDV |
Description | IC AMP D MONO/STER 200W 44HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5342DDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 200W x 1 @ 2Ohm; 100W x 2 @ 4Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Features | Digital PWM Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | €7.06121 | €988.57 |
| Unit Price without VAT: | €7.06121 |
|---|---|
| Unit Price with VAT: | €8.86182 |



