Parametric Equivalent
Parametric Equivalent

FD300R12KS4B5HOSA1 | |
|---|---|
DigiKey Part Number | FD300R12KS4B5HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD300R12KS4B5HOSA1 |
Description | IGBT MOD 1200V 370A 1950W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 1200 V 370 A 1950 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 370 A | |
Power - Max | 1950 W | |
Vce(on) (Max) @ Vge, Ic | 3.75V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 20 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €114.31100 | €1,143.11 |
| Unit Price without VAT: | €114.31100 |
|---|---|
| Unit Price with VAT: | €143.46031 |




