MFR Recommended
Similar

CSRL1-0R01F8 | |
|---|---|
DigiKey Part Number | 696-1845-2-ND - Tape & Reel (TR) 696-1845-1-ND - Cut Tape (CT) 696-1845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL1-0R01F8 |
Description | RES 0.01 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSRL1-0R01F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |



